• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-LT-D91201 Compatible replaced DYMO LT - 91201 12 mm Tape colour: White Font colour: Black 4 m

1/2
Product type
Labelling tape
Tape colour
White
Label tape width
12 mm
Font colour
Black
Label tape type
LT LetraTAG
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

687 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.50)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce printing tape compatible replaces DYMO D1 91201, tape color: White, bandwidth: 12 mm, font color: Black, tape length: 7 m.

  • Durable to withstand wear and tear
  • Strong Adhesive
  • Suitable for every LetraTag model
  • Easy to handle

Technical specifications

  • 100% compatible label tape
  • Adheres to a wide variety of surfaces
  • Easy to handle
  • Compatible with DYMO LT-100H, LT-100T, QX-50, LT-100T PLUS, LT-100H PLUS
Product type

Labelling tape

Tape colour

White

Label tape width

12 mm

Font colour

Black

Label tape length

4 m

Label tape type

LT LetraTAG

Compatible with

DYMO

Compatible with

LetraTAG LT-100H

LetraTAG LT-100T

Content

1 pc(s)

Replaces original item

LT - 91201

Type

Compatible

Colour

White

Compatible with

DYMO

Replaces original item

LT - 91201

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3013899 Renkforce RF-LT-D91201 Compatible replaced DYMO LT - 91201 12 mm Tape colour: White Font colour: Black 4 m

Description

Laminated standard printing tape, which is particularly suitable for smooth and level surfaces. Thanks to its lamination the tape is smudge, weather and scratch resistant and can withstand even extreme conditions with regard to abrasion, temperatures, chemicals and UV light.

This text is machine translated.

Scope of delivery

  • 1 x compatible labeling band

What kind of Label Rolls are you looking for?

More interesting products

(*All information is plus legal VAT)