• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-MP-200 Megaphone Recording function, + strap

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

219 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce RF-MP-200 Megaphone 20 W

  • Loud voice with 20 W output power
  • Coverage of up to 500 metres
  • Function: Talk/Record/Play/Siren/Music
  • 1500 mAh lithium rechargeable battery
  • With USB port for decoding and microSD card slot
  • Lightweight design
  • Simple, accessible control panel
  • Convenient carrying strap

Technical specifications

Product type

Megaphone

Features

Recording function

+ strap

20 W

500 m

Factory colour

Black/white

Weight

458 g

Length

21.5 cm

(Ø)

13 cm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2368702 Renkforce RF-MP-200 Megaphone Recording function, + strap

Description

Loud megaphone to be understood always and everywhere - loud and clear. The voice is transmitted clearly.The megaphone has an integrated battery and many other great functions such as talk, recording, playback, siren and music.USB port for charging and microSD card slot (max. 64 GB) for playing back MP3 files.

This text is machine translated.

Features

  • Material: ABS
  • Microphone: Unidirectional
  • Recording time: 240 seconds
  • Battery operation time: 8 to 10 hrs
  • Working voltage: DC 3.7 V

Scope of delivery

  • Megaphone
  • Strap
  • Lithium battery
  • USB cable with paper string tie
  • User manual

More interesting products

(*All information is plus legal VAT)