• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-PPS-11L Document shredder 6 sheet Particle cut 4 x 32 mm P-4 12 l

1/13
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

219 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Document shredder RF-PPS-11L Particle cut 4 x 32 mm 12 l

  • Electric document shredder with 12 l for Office Home: For 6 sheets A4, paper shredder cross cut with 6 mm shreds, cross cut, document shredder security level P-4
  • Electric shredder with reverse function to prevent paper jams and automatic safety shutdown in case of overheating

Technical specifications

  • Colour: Black
  • Security level P-4
  • Cross cut
  • Shredding speed: 7.38ft/min (2.25m/min)
  • Paper entry width: 8.7" (220mm)
  • Number of shredded papers: 6
  • Waste can be capacity 11 liters
  • Working noise: ≤70dB
Product type

Document shredder

Security level

P-4

Cutting type

Particle cut

Strip/particle size

4 x 32 mm

Cutting width (max.)

220 mm

No. of pages (max.)

6 sheet

Collector

12 l

Cutting speed

2.25 m/min

Noise emission (max.)

70 dB

Width

343 mm

Height

315 mm

Depth

160 mm

Weight

2.7 kg

Factory colour

Black

Operating voltage

220 - 240 V

Dim

(W x H x D) 343 x 315 x 160 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3338135 Renkforce RF-PPS-11L Document shredder 6 sheet Particle cut 4 x 32 mm P-4 12 l

Description

Efficient shredder for sensitive data

The document shredder in elegant black offers you a reliable solution for destroying confidential documents. With the safety level P-4 according to DIN 66399 it reduces your documents into small particles and thus ensures a high protection of your sensitive data.

The device impresses through its high working speed of 2.25 meters per minute (7.38 ft/min) and can process up to 6 sheets of paper simultaneously. The paper receiving width is 220 mm (8.7 inches) and enables the problem-free destruction of standard documents.

The integrated collection container with a capacity of 12 liters provides sufficient space for the crushed material. With an operating noise of ≤70 dB the document shredder works pleasantly quiet.

This text is machine translated.

Scope of delivery

  • Renkforce Paper shredder
  • User Manual

More interesting products

(*All information is plus legal VAT)