• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-PPS-15L Document shredder 5 sheet Micro-cut 3 x 9 mm P-5 15 l Also shreds Credit cards

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

213 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Document shredder RF-PPS-15L Micro-cut 3 x 9 mm 15 l

  • The paper shredder devices not only shred your documents into unreadable pieces, but can also shred credit cards to protect your information, ideal for home and small offices.
  • Electric shredder with reverse function to prevent paper jams and automatic safety shutdown in case of overheating
  • Large Capacity Waste Bin - 15 L
  • 3 operating mode switches (Auto, Off, Reverse)

Technical specifications

  • Colour: Black
  • Security level P-5
  • Micro-cut
  • Shredding speed: 7.38ft/min (2.25m/min)
  • Paper entry width 8.7" (220mm)
  • Number of shredded papers: 5
  • Trash can capacity 15L
  • Working noise 68 DB
Product type

Document shredder

Security level

P-5

Cutting type

Micro-cut

Strip/particle size

3 x 9 mm

Cutting width (max.)

220 mm

No. of pages (max.)

5 sheet

Collector

15 l

Also shreds

Credit cards

Cutting speed

2.25 m/min

Noise emission (max.)

68 dB

Width

366 mm

Height

360 mm

Depth

244 mm

Weight

5.2 kg

Factory colour

Black

Operating voltage

230 V / AC

Dim

(W x H x D) 366 x 360 x 244 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3338136 Renkforce RF-PPS-15L Document shredder 5 sheet Micro-cut 3 x 9 mm P-5 15 l Also shreds Credit cards

Description

Efficient shredder for sensitive data

The document shredder in elegant black offers you a reliable solution for destroying confidential documents. With the safety level P-5 according to DIN 66399 it reduces your documents in very small particles and thus ensures a high protection of your sensitive data.

The device impresses through its high working speed of 2.25 meters per minute (7.38 ft/min) and can process up to 6 sheets of paper simultaneously. The paper receiving width is 230 mm (9.05 inches) and enables the problem-free destruction of standard documents.

The integrated collection container with a capacity of 15 liters provides sufficient space for the crushed material. With an operating noise of ≤68 dB the document shredder works pleasantly quiet.

This text is machine translated.

Scope of delivery

  • Renkforce Paper shredder
  • User Manual

More interesting products

(*All information is plus legal VAT)