• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-SCR-100 Chip card reader

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

150 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce RF-SCR-100 USB Smart Card Reader, Black

  • Support wide range of post office and chip cards
  • Compatible with eID and DNle
  • Use your IC/ID card for online tax reporting
  • Supports Windows and Mac

Technical specifications

Product type

Chip card reader

Range of uses

Chip card reader

Interfaces

USB A (USB 2.0)

Weight

64 g

Cable length

100.00 cm

Secoder function/Certificate

Compatible with

ITSEC E2 safety inspection

No

Safety status monitor

No

Software included

No

Reader/PC emulator ZKA Sig API support

No

ZKA-certified online customer terminal

Compatible with

Length

85 mm

Height

25 mm

Width

65 mm

Multi-application

No

LCD

No

Smartcard Firewall Function

Compatible with

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2255277 Renkforce RF-SCR-100 Chip card reader

User & Safety Instructions 2255277 Renkforce RF-SCR-100 Chip card reader

Description

Smart helper using map data
Ideal for public authorities, businesses and individuals, the Renkforce USB-connected smart card reader is an easy-to-use gadget that allows you to read different chip cards. It is compatible with both Windows and Mac, was designed for a wide range of applications. No complicated additional installation is required thanks to Plug & Play. Among other things, the smart card reader can be used for fast online identification , as is required when creating the tax return. Based on the ISO7816 implementation asynchronous T=0 and T=1 chip cards, PC chip cards based on industry standard PC/SC 1.0 and PC/SC 2.0 as well as synchronous cards with 2-wire, 3-wire or I2C interfaces are supported.

This text is machine translated.

Features

  • Supports the following asynchronous and synchronous smart cards interface
  • Based on ISO7816 implementation, T=0 and T=1 asynchronous card
  • Supports PC Smart Card with industry standard PC/SC 1.0 and PC/SC 2.0
  • Supports 2-wire, 3-wire or I2C interface synchronous cards
  • Atmel: AT88SC1608, AT88SC153
  • Atmel: AT24C128, AT24C256
  • ST: M14C16, M14C04
  • Siemens 2-wire link protocol: SLE4432, SLE4442
  • Siemens serial 3-wire bus: SLE4418, SLE4428

Scope of delivery

  • Smart card reader
  • User manual

More interesting products

(*All information is plus legal VAT)