• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-TPCD-350 HDD copy station M.2 PCIe NVMe, M.2 SATA, SD, SDHC, SDXC

1/14
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

151 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 85.99 / piece)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce RF-TPCD-350 USB-C® to SD card & SATA & PCIe NVMe M.2 clone docking station, black

  • Four switches to configure off-line clone:
  • SD card to SATA M.2 SSD,
  • SD card to NVMe M.2 SSD,
  • NVMe to SATA M.2 SSD,
  • SATA to NVMe M.2 SSD
  • Supports SATA M.2 SSD (Key B+M) and NVMe (Key M PCIe NVMe SSD)
  • Can read SD cards up to SD7.1

Technical specifications

  • -Four switch to set off-line clone:
  • SD card to SATA M.2 SSD ,
  • SD card to NVMe M.2 SSD ,
  • NVMe to SATA M.2 SSD,
  • SATA to NVMe M.2 SSD
  • -Support SATA M.2 SSD ( Key B+M ) and NVMe ( Key M PCIe NVMe SSD)
  • -Can read SD card up to SD7.1
  • '-Type-C to SD card &SATA &PCIe NVMe M.2 clone Docking Station
  • -Plastic case, screwless design
  • -USB Gen2 Type-C interface Up to 10Gbps
  • -Support M.2 SSD: 2230,2242,2260,2280,22110
  • -LED indicator: hard disk lamp blue, insert hard disk light, read and write data flicker. The upper left corner is the power light red. Cloning progress lamp blue, cloning progress and disk lamp flash. The clone is always bright after completion.
  • Side blue LED light, insert card light, read data flash.
  • -Supported memory size: 8TB x 2 (for 2 bays)
Product type

HDD copy station

Interfaces (input)

M.2 PCIe NVMe

M.2 SATA

SD

SDHC

SDXC

Interfaces (output)

USB C® (USB 3.2 2nd gen)

Copy mode

1:1 copy

Delete function

No

Supported memory size

8 TB

Weight

157 g

Width

79 mm

Height

19 mm

Depth

77 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3348027 Renkforce RF-TPCD-350 HDD copy station M.2 PCIe NVMe, M.2 SATA, SD, SDHC, SDXC

Description

Renkforce RF-TCD-350 docking station with copy function from USB-C® to SD cards & SATA & PCIe NVMe M.2.

This text is machine translated.

Features

  • USB-C® to SD card & SATA &PCIe NVMe M.2 clone docking station
  • Plastic case with screwless design
  • USB 3.2 Gen2x1 interface up to 10Gbps
  • Supports M.2 SSD: 2230,2242,2260,2280,22110
  • LED status indicator

Scope of delivery

  • Docking station
  • USB-C® to USB-C® cable
  • 5V3A Power adapter
  • User manual

More interesting products

(*All information is plus legal VAT)