• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-WM-300 Ergonomic mouse Bluetooth®, Wireless Optical Black/grey 7 Buttons 2400 dpi Ergonomic

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

247 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce RF-WM-300 2.4G+BT Wireless ergonomic rechargeable mouse

  • Connects with 3 devices - press the switch to change the connected unit
  • Bluetooth 4.0+4.0+2.4 GHz wireless connection
  • Ergonomic design reduces wrist strain and offers increased comfort
  • High-precision metal wheel
  • Adjustable DPI (1000/1600/2400) for different applications
  • Built-in rechargeable battery provides 10 days of continuous after full charge
  • Charges in 1.5 hours via USB-C cable
  • Plug & Play
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 3 W - 5 W

Technical specifications

Product type

Ergonomic mouse

Transfer type

Bluetooth®

Wireless

Interfaces

Bluetooth

2.4 GHz radio

Sensor type

Optical

Sensor resolution

2400 dpi

No. of keys

7 Buttons

Suitable for (input devices)

Right-handers

Data input device features

Ergonomic

Factory colour

Black/grey

Width

83 mm

Height

122 mm

Depth

49 mm

Weight

107 g

Power supply

Rechargeable batteries (included)

Charging capacity (min.)

3 W

Charging capacity (max.)

5 W

Charging method (Power Delivery)

w/o USB Power Delivery

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2575492 Renkforce RF-WM-300 Ergonomic mouse Bluetooth®, Wireless Optical Black/grey 7 Buttons 2400 dpi Ergonomic

Description

High-quality, ergonomic wireless mouse for right-handed people. Flexible use with up to 3 different devices possible - the change between the devices is done simply by pressing a button. With the accompanying 2.4 GHz radio receiver, PCs, notebooks or MacBooks can be connected as well as two further devices directly via Bluetooth® 4.0. A high-quality mouse wheel made of metal, a precise optical mouse sensor with adjustable resolution in 3 stages as well as pleasantly quiet keys provide for more comfort and precision.

This text is machine translated.

Features

  • 6 buttons with scroll wheel click
  • 300 mA rechargeable lithium battery
  • Optical sensor
  • Up to 10 m range
  • Operating systems (USB):
  • Windows XP, Windows 7, Windows 8, Windows 10 and later
  • Mac OS X 10.10 or later
  • Operating systems (Bluetooth-enabled device):
  • Windows 8, Windows 10 and later
  • Mac OS X 10.10 or later
  • Android 4.3 or later

Scope of delivery

  • Wireless ergonomic rechargeable mouse
  • USB receiver
  • USB-A to USB-C cable
  • User manual

System requirements

  • Windows XP, Windows 7, Windows 8, Windows 10 and higher
  • Mac OS X 10.10 or later

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.