• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-WMGP-100 Game controller / headset wall holder

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

202 Set(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce RF-WMGP-100 wall-mounted modular pegboard organizer set

  • Modular design for personalized display and storage
  • Sturdy construction and powder-coated surface ensures solid and long-lasting performance
  • Fastener assembly - join 2 pegboards together to create a personalized pegboard layout
  • Ideal for storing and displaying your items

Technical specifications

Product type

Game controller / headset wall holder

Compatible with

Universal

Factory colour

Black

White

Width

128 mm

Height

256 mm

Length

15 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3016314 Renkforce RF-WMGP-100 Game controller / headset wall holder

Description

Modular design for personalized presentation and storage
Robust design and powder-coated surface of the holder ensure solid and durable use
Daisy-chain — can be assembled, so the boards can be arranged according to your own requirements
Ideal for storing and presenting objects

This text is machine translated.

Features

  • Pegboard weight capacity: 3 kg (each)

Scope of delivery

  • 5x Pegboard (plastic)
  • 1x Gaming Controller Holder
  • 1x Headset Holder
  • 2x Keyboard Holder
  • 1x Disc Shelf
  • 2x Mounting Plate
  • 2x Component of Disc Shelf
  • 32x Edge Cap
  • 12x Fastener Cap
  • 1x Bubble Level
  • 2x Crowbar
  • 4x Pan Head Machine Screw with Phillips Drive
  • 2x Pan Head Tapping Screw with Phillips Drive
  • 2x Countersunk Head Tapping Screw with Phillips Drive
  • 2x Plastic Flat Washer
  • 2x Flat Washer
  • 2x Expansion Drywall Anchor
  • 2x Expansion Anchor

More interesting products

(*All information is plus legal VAT)