• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce Toner replaced Brother TN-423M Compatible Magenta 4000 Sides RF-BTN423M RF-6723980

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce cartridge replaces Brother TN-423M magenta 4000 pages

  • Compatible toner cartridge
  • replaces Brother TN-423M
  • Range up to 4000 pages
  • Color: Magenta
  • Remanufactured
  • Replacement toner cartridge for TN-423M
  • Excellent print quality
  • Manufactured to strict quality control standards

Technical specifications

  • Compatible toner cassette
  • Replaces Brother TN-423M
  • Range up to 4000 pages
  • Colour: magenta
  • Recycled
Product type

Toner

Type

Compatible

Manufacturer part #

RF-6723980

Short ID

RF-BTN423M

Compatible with

Brother

Replaces original item

TN-423M

Colour

Magenta

Page yield

4000 Sides

Page yield (colour)

4000 Sides

Content

1 pc(s)

Supplies type

Toner cartridge

Replaces original item

TN-423M

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3361990 Renkforce Toner replaced Brother TN-423M Compatible Magenta 4000 Sides RF-BTN423M RF-6723980

Description

Benefit from the high-quality print results with comparable print quality as with the original when using compatible toner from Renkforce. And with a clear price advantage.

This text is machine translated.

Features

  • 100% compatible toner cartridge for laser printers and multifunctional devices
  • High-quality toner for optimal print quality
  • Compatible with Brother HL-L8260CDW, HL-L8360CDW, DCP-L8410CDW, MFC-L8690CDW, MFC-L8900CDW

Scope of delivery

  • TN-423M Replacement Toner Cartridge x 1

Hints

The specification of the site range limit (if specified) refers to an average printed site with 5% coverage in draft mode.