• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce Toner replaced HP 128A, CE322A Compatible Yellow 1300 Sides RF-HPCE322A RF-6721380

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

18 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce cartridge replaces HP 128A, CE322A yellow 1300 pages

  • Compatible toner cartridge
  • replaces HP CE322A
  • Range up to 1300 pages
  • Color: Yellow
  • Remanufactured
  • Replacement toner cartridge for CE322A
  • Excellent print quality
  • Manufactured to strict quality control standards"

Technical specifications

  • Compatible toner cassette
  • Replaces HP CE322A
  • Range up to 1300 pages
  • Colour: yellow.
  • Recycled
Product type

Toner

Type

Compatible

Manufacturer part #

RF-6721380

Short ID

RF-HPCE322A

Compatible with

HP

Replaces original item

128A

CE322A

Colour

Yellow

Page yield

1300 Sides

Page yield (colour)

1300 Sides

Content

1 pc(s)

Supplies type

Toner cartridge

Replaces original item

CE322A

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3360690 Renkforce Toner replaced HP 128A, CE322A Compatible Yellow 1300 Sides RF-HPCE322A RF-6721380

Description

Benefit from the high-quality print results with comparable print quality as with the original when using compatible toner from Renkforce. And with a clear price advantage.

This text is machine translated.

Features

  • 100% compatible toner cartridge for laser printers and multifunctional devices
  • High-quality toner for optimal print quality
  • Compatible with HP LaserJet Pro CP1525n, CP1525nw, CM1415fn MFP, CM1415fnw MFP

Scope of delivery

  • CE322A Replacement Toner cartridge x 1

Hints

The specification of the site range limit (if specified) refers to an average printed site with 5% coverage in draft mode.

More interesting products

(*All information is plus legal VAT)