• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce Toner replaced HP 655A, CF450A Compatible Black 12500 Sides RF-Toner-HP655ABK RF-6922874

EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

23 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce Toner replaced HP 655A, CF450A Black 12500 Sides

  • Compatible toner cartridge
  • replaces HP 655A, CF450A
  • Prints up to 12500 pages
  • Color: Black
  • Remanufactured
  • Replacement toner cartridge for HP 655A CF450A
  • Excellent print quality
  • Manufactured to strict quality control standards

Technical specifications

  • Compatible toner cartridge
  • replaces HP 655A CF450A
  • Range up to 12500 pages
  • Color: Black
  • Remanufactured
Product type

Toner

Type

Compatible

Manufacturer part #

RF-6922874

Short ID

RF-Toner-HP655ABK

Compatible with

HP

Replaces original item

655A

CF450A

Colour

Black

Page yield

12500 Sides

Page yield (black)

12500 Sides

Content

1 pc(s)

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3461437 Renkforce Toner replaced HP 655A, CF450A Compatible Black 12500 Sides RF-Toner-HP655ABK RF-6922874

Description

Features

  • 100% compatible toner cartridge for laser printers and multifunctional devices
  • High-quality toner for optimal print quality
  • Compatible with
  • Color LaserJet Enterprise Flow MFP M 681 Series
  • Color LaserJet Enterprise Flow MFP M 681 dh
  • Color LaserJet Enterprise Flow MFP M 681 f
  • Color LaserJet Enterprise Flow MFP M 681 z
  • Color LaserJet Enterprise Flow MFP M 682 z
  • Color LaserJet Enterprise M 652 Series
  • Color LaserJet Enterprise M 652 dn
  • Color LaserJet Enterprise M 652 n
  • Color LaserJet Enterprise M 653 Series
  • Color LaserJet Enterprise M 653 dh
  • Color LaserJet Enterprise M 653 x
  • Color LaserJet Enterprise MFP M 681 Series
  • Color LaserJet Enterprise MFP M 681 dh
  • Color LaserJet Enterprise MFP M 681 f
  • Color LaserJet Enterprise MFP M 681 xh

Scope of delivery

  • HP 655A CF450A replacement toner cartridge x 1

Hints

Page yields (if quoted) are based on ISO pages with 5% page coverage printed in draft quality.

More interesting products

(*All information is plus legal VAT)