• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce Toner replaced Lexmark 56F2000 Compatible Black 6000 Sides RF-56F2000 RF-6922972

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

25 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce Toner replaced Lexmark 56F2000 Black 6000 Sides

  • Compatible toner cartridges
  • Replacements Lexmark 56F2000
  • Range up to 6.000 pages
  • Colour: Black
  • Remanufacturing
  • Replacement toner cartridge for 56F2000
  • Excellent print quality
  • Produkt to strict quality control standards

Technical specifications

Product type

Toner

Type

Compatible

Manufacturer part #

RF-6922972

Short ID

RF-56F2000

Compatible with

Lexmark

Replaces original item

56F2000

Colour

Black

Page yield

6000 Sides

Page yield (black)

6000 Sides

Content

1 pc(s)

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3461486 Renkforce Toner replaced Lexmark 56F2000 Compatible Black 6000 Sides RF-56F2000 RF-6922972

Description

Benefit from the high-quality print results with comparable print quality as with the original when using compatible toner from Renkforce. And with a clear price advantage.

This text is machine translated.

Features

  • 100% kompatible Trommeleinheit für Laserdrucker und multifunktionale Geräte
  • Kompatibel zu Lexmark MS321dn; MX321adw; MX321adn; MS421dn; MS421dw; MX421ade; MS521dn; MX521ade; MX521de; MX522adhe; MS621dn; MS622de; MX622adhe; MX622ade; MX622adhe

Scope of delivery

  • Lexmark 56F2000 replacement toner cartridge x 1

Hints

Page yields (if quoted) are based on ISO pages with 5% page coverage printed in draft quality.

More interesting products

(*All information is plus legal VAT)