• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce USB 1.1 Adapter [1x D-SUB-plug 9-pin, Pole terminal - 1x USB 1.1 connector A] gold plated connectors

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

USB serial cable USB/RS485 bulk

  • With additional adapters for more flexibility
  • Symbol of a copper inner conductor with the label 'Copper Inner Conductor'
  • The image shows a double-shielded cable with the inscription 'Double shielded, Doppelt geschirmt'.
  • Symbol representation of a plug with four gold-plated contacts. Text: Gold Plated Contacts, Gold-Plated Contacts.

Technical specifications

Product type

USB 1.1 Adapter

Connection type

USB

Series

No. of A connectors

1 x

Type A

D-SUB-plug 9-pin

Pole terminal

No. of B connections

1 x

Type B

USB 1.1 connector A

Cable length

0.75 m

Factory colour

Black

Shielding

Braid shielding/shielding film

Connector version

straight

Cable features

gold plated connectors

28

Cable use

USB 1.1

Version

Adapter

Range of use

USB adapters

Copper

Cable design

Round

Transfer rate (max.)

12 MBit/s

Video transmission possible

No

Documents & Downloads

Datasheet

Datasheet 1404051 Renkforce USB 1.1 Adapter [1x D-SUB-plug 9-pin, Pole terminal - 1x USB 1.1 connector A] gold plated connectors

User & Safety Instructions

User & Safety Instructions 1404051 Renkforce USB 1.1 Adapter [1x D-SUB-plug 9-pin, Pole terminal - 1x USB 1.1 connector A] gold plated connectors

Conformity certificate

Conformity certificate 1404051 Renkforce USB 1.1 Adapter [1x D-SUB-plug 9-pin, Pole terminal - 1x USB 1.1 connector A] gold plated connectors

Download

Download 1404051 Renkforce USB 1.1 Adapter [1x D-SUB-plug 9-pin, Pole terminal - 1x USB 1.1 connector A] gold plated connectors

Description

The RS485 is an interface standard for digital cable-based, differential, serial data transfer. Due to a symmetrical signal transmission, RS485 is characterized by a high tolerance to electromagnetic interference.

Scope of delivery

  • USB 1.1 on RS485 cable
  • 1x adapter (DC9 plug/socket)
  • Operating instructions.

System requirements

  • Windows® 2000 onward
  • MAC OS 9.0 or higher

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.