• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce USB-C® Adapter cable [1x USB-C® plug - 1x Clip terminal] RF-6443952 30 cm PVC coating

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

57 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.99 / piece)
€ 4.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce USB 3.1 Type-C® Male Connector to 5 way terminals, plugable adapter, screw termination, Length 300mm terminator to terminator

  • No soldering required
  • Easy to use

Technical specifications

  • USB 3.1 (2.0) Type C Male Connector to 5-way terminal
  • pluggable adapter, screw termination
Product type

USB-C® Adapter cable

Connection type

USB-C®

No. of A connectors

1 x

Type A

USB-C® plug

No. of B connections

1 x

Type B

Clip terminal

Cable length

30 cm

Factory colour

Black

Connector version

straight

Cable features

PVC coating

26-20

Cable use

USB-C®

Version

Adapter cable

Range of use

USB adapters

Cable design

Round

Max. power

60 W @ 20 V / 3.0 A

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3221976 Renkforce USB-C® Adapter cable [1x USB-C® plug - 1x Clip terminal] RF-6443952 30 cm PVC coating

User & Safety Instructions

User & Safety Instructions 3221976 Renkforce USB-C® Adapter cable [1x USB-C® plug - 1x Clip terminal] RF-6443952 30 cm PVC coating

Description

Features

  • USB Type-C® 3.1 to Screw Terminal Block Connector Cable
  • Extends the length of USB cable
  • Compact design and reliable connection
  • No soldering required, requires only a screwdriver and a wire stripper to terminate USB cables
  • Saves time and hassle during installation

Scope of delivery

  • Cable

More interesting products

(*All information is plus legal VAT)