• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce USB-C®, Audio/phono Adapter [1x USB-C® plug - 1x Microphone (3.5 mm jack), Headphones (3.5 mm jack)] RF-SGA-17

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

364 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.99 / piece)
€ 4.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce HiFi + USB-C to 3.5mm 96KHz/24-bit 3D Sound Gaming Adapter, Black

  • USB DAC Headphone Amplifier
  • Hi-Fi DAC
  • Dedicated Headphone Amplifier
  • Low Noise High Fidelity

Technical specifications

Product type

USB-C®

Connection type

USB-C®

No. of A connectors

1 x

Type A

USB-C® plug

No. of B connections

1 x

Type B

Microphone (3.5 mm jack)

Headphones (3.5 mm jack)

Factory colour

Black

Connector version

straight

Cable use

USB-C®

Audio/phono

Version

Adapter

Range of use

USB adapters

Laptop

Mobile phones

Video transmission possible

No

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3307944 Renkforce USB-C®, Audio/phono Adapter [1x USB-C® plug - 1x Microphone (3.5 mm jack), Headphones (3.5 mm jack)] RF-SGA-17

Description


Upgrade your audio experience
No matter whether gaming, music or films – the Renkforce gaming/sound booster and hi-res audio adapter is the perfect companion. Improve the sound quality of your headphones or speakers and immerse yourself in a world full of sound.

This text is machine translated.

Features

  • Signal to Noise Ratio (SNR): around 103dB (A-weighting)
  • USB DAC: KT0206
  • 96KHz/24-bit Hi-Res sampling rate
  • Power Consumption: 2.5 W @ 5 V / 0.5 A
  • LED indicator for EQ mode or 3D mode
  • Hardware EQ / 3D effect functions selected by control button
  • Volume up / down / mute play / mute microphone buttons
  • Output power (W): 100mW (max) per channel
  • Signal to Noise Ratio (SNR): approx. 103dB (A-weighting)
  • Supports most mobile phone brands & PCs

Scope of delivery

  • unit
  • manual

More interesting products

(*All information is plus legal VAT)