• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce USB-C® Y-cable USB 2.0 USB-C® plug 1.50 m Black RF-6721084

1/6
Product type
USB-C® Y-cable
Cable specs
USB 2.0
Version
Cable
Connection type
USB-C® to USB-C®
Connections
USB-C® plug
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

344 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce USB 2.0, USB-C® to 2 USB-C® cable, PW100W, black, 1.5 m

  • Splits one USB-C® connector into 2 USB-C® connectors
  • Ideal for laptops or power adapters

Technical specifications

  • charge two devices simultaneously
Product type

USB-C® Y-cable

Cable specs

USB 2.0

Version

Cable

Connection type

USB-C® to USB-C®

Connections

USB-C® plug

Factory colour

Black

Cable length

1.50 m

Signal flow

Bidirectional (A↔B)

Shielding

Braid shielding

Cable features

PVC coating

20

Cable design

Round

Connector version

straight

Copper

Transfer rate (max.)

480 MBit/s

Max. power

100 W @ 20 V / 5.0 A

Connection type

USB 2.0

Cable type

USB cable

Compatible with Apple devices

iPad

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3360542 Renkforce USB-C® Y-cable USB 2.0 USB-C® plug 1.50 m Black RF-6721084

Description

Features

  • USB-C® to 2 USB-C® Cable, USB 2.0
  • PD 100W fast charging
  • Supplies PD 82W and PD 18W fast charging when both connectors are used
  • Supplies up to PD 100W when one connector is used
  • Material: Aluminum shell+ PVC jacket
  • Compatible with a wide range of devices, such as smartphones, laptops, iPad, etc.

Scope of delivery

  • Cable

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)