• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce USB cable USB 2.0 Samsung 30-pin plug, USB-A socket 0.10 m Black incl. OTG function, gold plated connectors RF

1/3
Product type
USB cable
Cable specs
USB 2.0
Connection type
USB-A to 30-pin Samsung
Connections
Samsung 30-pin plug
USB-A socket
Cable length
0.10 m
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce USB 2.0 OTG cable for Samsung Tablets 10 cm

  • E.g. for connecting USB sticks, hard drives, mouse, keyboard to Samsung Tablets
  • OTG function - data transfer without a PC
  • Supports compatible UMTS stick for Tablets
  • The image depicts the green Android logo, consisting of a stylised robot, with the word 'ANDROID' underneath.
  • Symbol of a copper inner conductor with the label 'Copper Inner Conductor'
  • The image shows a double-shielded cable with the inscription 'Double shielded, Doppelt geschirmt'.
  • Symbol representation of a plug with four gold-plated contacts. Text: Gold Plated Contacts, Gold-Plated Contacts.
  • Windows 8 logo in blue lettering with a stylised window symbol.

Technical specifications

Product type

USB cable

Cable specs

USB 2.0

Connection type

USB-A to 30-pin Samsung

Connections

Samsung 30-pin plug

USB-A socket

Factory colour

Black

Cable length

0.10 m

Shielding

Braid shielding/shielding film

Cable features

incl. OTG function

gold plated connectors

28

Cable design

Round

Connector version

straight

Copper

Transfer rate (max.)

480 MBit/s

Max. power

2.5 W @ 5 V / 0.5 A

Connection type

USB

Type A

Samsung plug

Type B

USB 2.0 port A

No. of A connectors

1 x

No. of B connections

1 x

Cable use

USB 2.0

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1360262 Renkforce USB cable USB 2.0 Samsung 30-pin plug, USB-A socket 0.10 m Black incl. OTG function, gold plated connectors RF

Description

With this Samsung/USB OTG cable you can connect HDDs, memory sticks, etc. with USB interface via the 30-pin socket of your Samsung tablet. The OTG function allows direct data transfer between your mobile device and the USB device without the need to connect to a computer. The cable also allows you to connect a mouse or keyboard to your smartphone or tablet.Gold Is KeyThe gold-plated contact pins are anti-corrosive, and also increase wire conductivity. All of which makes renkforce cables the perfect choice for a speedy and safe data transfer.Copper CoreThe core is the key element of any cable. This one uses copper to ensure optimum data transfer. In addition to low impedance, copper stands for mechanical resilence, excellent bendability and durability. Moreover, copper wire resistance ratings are much lower than those of cables with cheap steel (CCS) or aluminum (CCA) conductors. All of which makes renkforce cables the perfect choice for a speedy and safe data transfer.Safe ReleaseA gentle pull on the plug should be enough to disconnect cable and device. However, a molded strain relief on the plug allows release by pulling the cable.Noise Supression ShieldingRenkforce OTG cable has multiple shielding. Each pair of cores is shielded by metal film. The cable as a whole comes with a wire mesh jacket. This type of shielding prevents e.g. cross-talk from cables running parallel to each other, thus ensuring data transfer without interference caused by external sources.

This text is machine translated.

Hints

Samsung widely supports OTG data management. If your device doesn't come with the feature, there's a range of apps, such as Nexus Media Importer etc.
Some brands limit the compatibility of their phones. One way around this is to change the Android memory settings from MTP to PTP or vice versa.

System requirements

  • Smartphone/tablet with Android (vers 4.0 onward)
  • Smartphone/tablet with Windows OS

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.