• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce USB cable USB 2.0 USB-A plug, USB-C® plug, USB Micro-B plug, Apple Lightning plug 0.20 m Camouflage highly fle

1/6
Product type
USB cable
Cable specs
USB 2.0
Version
Cable
Connection type
USB-A + USB-C® to USB Micro-B + Apple Lightning
Connections
USB-A plug
USB-C® plug
USB Micro-B plug
Apple Lightning plug
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Renkforce Micro-USB/USB-C™/Lightning 3-in-1 Charge & Sync cable 0.2 m

  • Flat design prevents tangles
  • For charging and syncing of devices with micro-USB, USB type-C™ and lighting connection
  • Oxygen-free copper (OFC) core
  • Gold-plated contacts for loss-free signal transmission
  • Only 1.4 mm cable thickness
  • A logo with the text 'Compatible with iPhone, iPad, iPod', indicating that the accessory is compatible with Apple devices.
  • Symbol of a copper inner conductor with the label 'Copper Inner Conductor'
  • Symbol of a stylised river or path with the text 'Flat Flach', representing a uniform, flat line.
  • Symbol representation of a plug with four gold-plated contacts. Text: Gold Plated Contacts, Gold-Plated Contacts.
  • A symbol shows a cable with the inscription 'Simply shielded'.

Technical specifications

Product type

USB cable

Cable specs

USB 2.0

Version

Cable

Connection type

USB-A + USB-C® to USB Micro-B + Apple Lightning

Connections

USB-A plug

USB-C® plug

USB Micro-B plug

Apple Lightning plug

Factory colour

Camouflage

Cable length

0.20 m

Shielding

Shielding film

Cable features

highly flexible

gold plated connectors

Halogen-free

23/30

Cable design

Flat

Connector version

straight

Copper

Transfer rate (max.)

480 MBit/s

Max. power

2.5 W @ 5 V / 0.5 A

Connection type

USB

Type A

USB 2.0 connector A

Type B

USB 2.0 connector Micro B

USB-C® plug

Apple Dock lightning plug

No. of A connectors

1 x

No. of B connections

1 x

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1687996 Renkforce USB cable USB 2.0 USB-A plug, USB-C® plug, USB Micro-B plug, Apple Lightning plug 0.20 m Camouflage highly fle

Description

With the Renkforce Micro-USB/Lightning 3-in-1 cable you can connect both smartphones/tablets with Micro-USB & USB type-C™ connector as well as iPad, iPod and iPhone with lighting connection to your PC/MAC or USB socket. So you always have the correct charging cable for your mobile devices ready. Synchronize your data in seconds and charge by the way the terminal device.

Extra flat design prevents unwanted windings
With a length of 20 cm, the Charge & Sync cable perfect for every pocket and thanks to the flexible flat cable prevents unwanted windings and cable breaks for long-term use.

Duplex use lightning & USB-C™ Plug
Sounds somehow familiar? Fiddling around with USB plugs, turning them upside down and downside up until they eventually fit the receptacle. Of the lightning-as well as the USB-C™ connector is symmetrical, so that the cable cannot be inserted incorrectly.

You can never have enough charging cable
From the sofa, in the office or on the road. A second, or replacement cable is rarely at hand. Take care. The Renkforce 3-in-1 cable fits in every coat or trouser pocket.

Robust PVC Jacket
The Renkforce super soft-USB-cable is of a robust PVC jacket protecting against dust and damage caused by mechanical impact.

Gold Is Key
The gold-plated contact pins are anti-corrosive, and also increase wire conductivity. All of which makes renkforce cables the perfect choice for a speedy and safe data transfer.

Noise Supression Shielding
The 3-in-1 Charge & Sync cable from Renkforce is simply protected. This type of shielding prevents e.g. cross-talk from cables running parallel to each other, thus ensuring data transfer without interference caused by external sources.

Copper Core
The core is the key element of any cable. This one uses copper to ensure optimum data transfer. In addition to low impedance, copper stands for mechanical resilence, excellent bendability and durability. Moreover, copper wire resistance ratings are much lower than those of cables with cheap steel (CCS) or aluminum (CCA) conductors. All of which makes renkforce cables the perfect choice for a speedy and safe data transfer.

MFI certified
MFI products are licensed by Apple and hae been especially designed for use with iPhones, iPads and iPods. Apple demands and enforces high quality standards before any of the products go on sale.

RoHS/REACH Compliance
All Renkforce adapters and cables fully comply with RoHS and REACH guidelines issued by the EU. Both standards help protect the environment by restricting and licensing hazardous material used in electrical and electronic equipment.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.