• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce USB cable USB 2.0 USB-C® plug, Apple Lightning plug 1.00 m White RF-6857550

1/4
Product type
USB cable
Cable specs
USB 2.0
Version
Cable
Connection type
USB-C® to Apple Lightning
Connections
USB-C® plug
Apple Lightning plug
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

1804 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

USB cable

Cable specs

USB 2.0

Version

Cable

Connection type

USB-C® to Apple Lightning

Connections

USB-C® plug

Apple Lightning plug

Factory colour

White

Cable length

1.00 m

Signal flow

Bidirectional (A↔B)

Shielding

none

23

Cable design

Round

Connector version

straight

Tin plated copper

Transfer rate (max.)

480 MBit/s

Max. power

10 W @ 5 V / 2.0 A

Connection type

USB 2.0

Cable type

Data cable

Charger lead

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3428775 Renkforce USB cable USB 2.0 USB-C® plug, Apple Lightning plug 1.00 m White RF-6857550

Description

Robust USB-C to Lightning charging & data cable
This 1 meter long, white round cable is the ideal solution for charging and synchronizing your devices. Equipped with a USB-C® plug (plug A) and a Lightning plug (plug B), it supports high-speed charging and fast data transfer thanks to Plug & Play functionality.

The cable is designed for everyday use and offers high reliability under various conditions.

This text is machine translated.

Scope of delivery

  • 1x USB-C® on Lightning cable

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)