• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce USB cable USB 2.0 USB-C® plug, USB-C® plug 1.00 m White incl. magnetic winder, Fabric sleeve RF-6437918

1/5
Product type
USB cable
Cable specs
USB 2.0
Version
Cable
Connection type
USB-C® to USB-C®
Connections
USB-C® plug
USB-C® plug
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

534 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce USB cable USB 2.0

  • Magnetic design
  • High density braided cable
  • Excess cable coils up to prevent tangling

Technical specifications

Product type

USB cable

Cable specs

USB 2.0

Version

Cable

Connection type

USB-C® to USB-C®

Connections

USB-C® plug

USB-C® plug

Factory colour

White

Cable length

1.00 m

Signal flow

Bidirectional (A↔B)

Shielding

Braid shielding

Cable features

incl. magnetic winder

Fabric sleeve

30

Cable design

Round

Connector version

straight

Copper

Transfer rate (max.)

480 MBit/s

Max. power

60 W @ 20 V / 3.0 A

Connection type

USB-C®

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3218959 Renkforce USB cable USB 2.0 USB-C® plug, USB-C® plug 1.00 m White incl. magnetic winder, Fabric sleeve RF-6437918

Description

USB-C® cable with magnetic winding. USB-C® to USB-C®, length 1M, color white

This text is machine translated.

Features

  • 60W, 20V, 3A 480 Mbps transmission rate
  • Fast charging coiling design with integrated magnet
  • Durable
  • ABS shell + braiding jacket

Scope of delivery

  • cable

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)