• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rennsteig Werkzeuge 103 220 2 Revolver hole puncher 2 mm, 2.5 mm, 3 mm, 3.5 mm, 4 mm, 5 mm 240 mm 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Revolving punch pliers powder-coated

  • N/A

Technical specifications

Product type

Revolver hole puncher

Manufacturer part #

103 220 2

Punch size

2 mm

2.5 mm

3 mm

3.5 mm

4 mm

5 mm

Length

240 mm

Material

Steel plate

Weight

290 g

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 815220 Rennsteig Werkzeuge 103 220 2 Revolver hole puncher 2 mm, 2.5 mm, 3 mm, 3.5 mm, 4 mm, 5 mm 240 mm 1 pc(s)

Description

Revolving punch pliers powder-coated with changeable punches (diameter 2.0; 2.5; 3.0; 3.5; 4.0; 4.5), for punching out of holes in the paper, leather, textiles, plastic material

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)