• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rennsteig Werkzeuge 212 25000 212 25000 Flat chisel 20 mm Total length 250 mm SDS-Plus 1 pc(s)

1/3
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

  • Cutting width 20 mm
Product type

Flat chisel

Chisel width

20 mm

Total length

250 mm

Tool holder

SDS-Plus

(Ø)

14 mm

Weight

253 g

Content

1 pc(s)

Length

250 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 814075 Rennsteig Werkzeuge 212 25000 212 25000 Flat chisel 20 mm Total length 250 mm SDS-Plus 1 pc(s)

Description

SDS Plus flat chisel 250 mm

Hints

This text is machine translated.

What kind of Concrete Drill Bits are you looking for?

More interesting products

(*All information is plus legal VAT)