• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rennsteig Werkzeuge 452 004 6 RC

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Pin punch

Dim

(Ø x H) 4 mm x 300 mm

Length

150 mm

Content

1 pc(s)

Height

300 mm

(Ø)

4 mm

Shank Ø

10 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1901611 Rennsteig Werkzeuge 452 004 6 RC

What kind of Drivers are you looking for?