• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rennsteig Werkzeuge 470 001 3 Screw extractor M3 - M6

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.79 / piece)
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Tip dia. 1.75 mm
  • Shaft diameter of 3.6 mm
Product type

Screw extractor

Thread size

M3 - M6

Material

Chromium vanadium steel

Length

50 mm

(Ø)

2.5 mm

Weight

4 g

Thread type

M3-M6

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 815867 Rennsteig Werkzeuge 470 001 3 Screw extractor M3 - M6

Description

Screw extractor size 1, for removing broken screws and threaded bolts without damaging the threads, chromium-vanadium steel, hardened, burnished, M3-M6

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)