• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rennsteig Werkzeuge Brickwork chisel HS 300 mm 351 300 0

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Brickwork chisel

Chisel width

26 mm

Length

300 mm

Content

1 pc(s)

Shank Ø

18 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1901473 Rennsteig Werkzeuge Brickwork chisel HS 300 mm 351 300 0

Description

Masonry chisel 300mm with hand guard, 8-edge 18mm, cutting width 26mm, chipping or mushroom head is avoided by special safety hammer head, micro cracks are prevented by special manufacturing process, very long life, special tool steel is forged, hardened and painted, cutting edge machined, blade polished, completely hardened chisel transfers the impact force directly, regrinding possible on entire length, Better than specified by DIN requirements, Made in Germany

This text is machine translated.

What kind of Hand Chisels are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.