• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rennsteig Werkzeuge Crimp-Einsatz 0,5 -10,0mm für Crimp-Systemzange 624 032 3 0 Crimp inset Non-insulated cable lugs, No

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

  • Capacity 0.5 - 1 / 1.5 - 2.5 / 4 - 6 / 10 mm²; Number of cavities: 4
Product type

Crimp inset

Manufacturer part #

624 032 3 0

Range of uses

Non-insulated cable lugs

Non-insulated connectors

Crimp area (min.)

0.5 mm²

Crimp area (max.)

10 mm²

Suitable for

Rennsteig Werkzeuge

Suited for model

PEW 12

Crimp area

0.5 up to 10 mm²

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1228400 Rennsteig Werkzeuge Crimp-Einsatz 0,5 -10,0mm für Crimp-Systemzange 624 032 3 0 Crimp inset Non-insulated cable lugs, No

User & Safety Instructions

User & Safety Instructions 1228400 Rennsteig Werkzeuge Crimp-Einsatz 0,5 -10,0mm für Crimp-Systemzange 624 032 3 0 Crimp inset Non-insulated cable lugs, No

Description

Crimp insert for non-insulated connectors according to DIN 46234. 46235 and 46267 0.5 - 1 mm²/1.5-2.5mm²/4-6 mm² and 10 mm². Mandrel crimp. Made in Germany

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)