• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rennsteig Werkzeuge Electrician's chisel Blade width 12 mm 361 302 1

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Electrician's chisel

  • 'VPA GS Certified Safety' logo, which certifies a product as safe according to German standards.

Technical specifications

Dim

(L x W) 300 mm x 12 mm

Length

300 mm

Content

1 pc(s)

Width

12 mm

Blade width

12 mm

Shank diameter

10 mm mm

Description

Features

  • Made from chrome-vanadium steel. fully tempered
  • GS certified.

What kind of Hand Chisels are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)