• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rennsteig Werkzeuge Electrician's Slotted chisel HS 250 mm Blade width 33 mm 367 250 1

EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

  • Active surface: 23 x 13 mm
Length

250 mm

Weight

576 g

Content

1 pc(s)

Blade width

33 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 815630 Rennsteig Werkzeuge Electrician's Slotted chisel HS 250 mm Blade width 33 mm 367 250 1

Description

Tile chisel tip 125 mm, 8-square, special tool steel, forged, hardened, powder-coated, Made in Germany

Hints

This text is machine translated.

What kind of Hand Chisels are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)