• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rennsteig Werkzeuge Flat chisel 175 mm Blade width 21 mm 310 175 1

EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

  • Active surface: 20 x 12 mm
Length

175 mm

Weight

266 g

Content

1 pc(s)

Blade width

21 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 815537 Rennsteig Werkzeuge Flat chisel 175 mm Blade width 21 mm 310 175 1

Description

Flat chisel 175 mm without hand guard, flat, oval, cutting processed, Safety hammer head, special tool steel, forged, hardened, painted, Made in Germany

Hints

This text is machine translated.

What kind of Hand Chisels are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)