• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rennsteig Werkzeuge Hollow chisel 32mm 6kt19/Ausp. 300mm 203 30019

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Brickwork chisel

Chisel width

22 mm

Length

300 mm

Content

1 pc(s)

Shank Ø

19 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1901287 Rennsteig Werkzeuge Hollow chisel 32mm 6kt19/Ausp. 300mm 203 30019

Description

Chisel for spade chisel, hollow chisel, length 300 mm, cutting width 22 mm, mounting 6-edge 19 mm, high-quality fully tempered tool steel for a long service life, through design and cutting geometry high removal rate, finishing like grinding and forging possible, Made in Germany

This text is machine translated.

What kind of Hand Chisels are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.