• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rennsteig Werkzeuge R421 000 09 Werkzeugsatz im Kunststoffhalter Chisel set 6-piece 11 mm Double square shaft 1 Set

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Chisel and punch set in plastic holder

  • Tools for the metal area
  • Gold colored dip painted

Technical specifications

Product type

Chisel set

Chisel width

11 mm

Material

Chromium vanadium steel

Material suitability

Metal

Tool holder

Double square shaft

(Ø)

11 mm

Weight

531 g

Content

1 Set

Documents & Downloads

Datasheet

Datasheet 3219267 Rennsteig Werkzeuge R421 000 09 Werkzeugsatz im Kunststoffhalter Chisel set 6-piece 11 mm Double square shaft 1 Set

User & Safety Instructions

User & Safety Instructions 3219267 Rennsteig Werkzeuge R421 000 09 Werkzeugsatz im Kunststoffhalter Chisel set 6-piece 11 mm Double square shaft 1 Set

Description

This practical tool set consists of two flat chisels, a cross chisel, a center punch and two diameters of different diameters. All tools are suitable for metal sector.

This text is machine translated.

Scope of delivery

  • Flat chisel 125 x 11 mm
  • Flat chisel 150 x 11 mm
  • Cape chisel 125 x 5 mm
  • Percussive 120×2 mm
  • Percussive 150×3 mm
  • Grains 120×4 mm

What kind of Concrete Drill Bits are you looking for?

More interesting products

(*All information is plus legal VAT)