• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rennsteig Werkzeuge Spade chisel 80 SDS-plus 170mm 212 17017

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Flat chisel

Chisel width

80 mm

Length

170 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1901310 Rennsteig Werkzeuge Spade chisel 80 SDS-plus 170mm 212 17017

Description

Spade chisel 80mm SDS-plus 170mm, high-quality fully tempered 45SiCrV6 steel for a long service life, high removal rate possible due to design and cutting geometry, finishing like grinding and forging, Made in Germany

This text is machine translated.

What kind of Hand Chisels are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.