• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rennsteig Werkzeuge wall chisel to DIN 7254 A Blade width 29 mm 340 300 1

1/3
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

wall chisel to DIN 7254 A

  • 'VPA GS Certified Safety' logo, which certifies a product as safe according to German standards.

Technical specifications

Product type

Brickwork chisel

Dim

(Ø x L) 29 mm x 300 mm

Length

300 mm

Content

1 pc(s)

(Ø)

29 mm

Blade width

29 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 810712 Rennsteig Werkzeuge wall chisel to DIN 7254 A Blade width 29 mm 340 300 1

Description

Made of chromium-vanadium steel - polished hardened. GS certified.

This text is machine translated.

Features

  • Made from chromium-vanadium steel. fully tempered
  • GS certified.

What kind of Hand Chisels are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)