• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Resideo VWS01Y015E Wireless water leak detector app-controlled, incl. external sensor battery-powered, mains-powered

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 335.00 / piece)
€ 335.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

WiFi water leakage shut-off valve

  • Includes a 1.5 m cable sensor
  • Range up to 150 m can be extended with further cable sensors (optional)
  • Remote-controlled opening or closing of the valve via the Resideo APP
  • Manual override to open or close the valve
  • Works with Resideo-WiFi water leak and freeze detectors

Technical specifications

  • Connection type:BSPP
  • Nominal width: DN15
  • Valve type: Ball valve
  • Drive connection type: Flange size ball valve F03
  • Connection diameter pipe: 1/2 inches
  • Protection class (IP): IPX4, Indoor, UL-Type 2
  • Min Length of barrel connector: 11 mm, straight
  • Diameter of the barrel connector: Ø 5.5 mm x Ø 2.1 mm
  • Power supply cable length 3 m
  • WiFi frequency band 2.4 GHz, 802.11 b/g/n
  • Bluetooth 4.1
  • 2 x AA batteries
Product type

Wireless water leak detector

Detector features

app-controlled

incl. external sensor

Operating voltage

230 V

3 V

Power supply (LOV)

battery-powered

mains-powered

Sound pressure

100 dB

Width

6.8 mm

Height

13.1 mm

Depth

12.5 mm

Dim

(W x H x D) 6.8 x 13.1 x 12.5 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3348506 Resideo VWS01Y015E Wireless water leak detector app-controlled, incl. external sensor battery-powered, mains-powered

User & Safety Instructions

User & Safety Instructions 3348506 Resideo VWS01Y015E Wireless water leak detector app-controlled, incl. external sensor battery-powered, mains-powered

Description

Braukmann L5 WiFi water leakage system with L1 leak detector.
The L5 WiFi water leakage shut-off valve responds to water leaks with an automatic shut-off of the water supply. With the option of integrating additional water leakage and frost detectors L1 and W1, the system can be extended by additional monitoring areas.
In the event of a leak, the L5 shut-off valve is automatically closed to reduce the potential water damage.

This text is machine translated.

Features

  • WLD sensor
  • 1/2" RP ball valve
  • Lead-free

Scope of delivery

  • L5 shut-off valve
  • Lead-free ball valve
  • Mains adapter
  • Metal clip between power drive and ball cock
  • 1.5 m cable sensor.

Hints

IMPORTANT — The product is not intended for constant opening/closing operation. The opening/closing cycle of the valve should be performed at most once every 10 minutes to avoid overheating of the product. — The product is intended for indoor use only.

More interesting products

(*All information is plus legal VAT)