• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Revell 05648 150th Anniversary Vaillant (VW T1 Bus) Model car assembly kit 1:24

1/13
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

1:24 150th Anniversary Vaillant (VW T1 Bus)

  • Multi-part, detailed body
  • Movable doors for dynamic representation
  • High quality chrome plated wheel caps and door handles
  • Authentic decals in the characteristic "Vaillant" design
  • Inclusive of basic colors, adhesive and brushes for immediate modeling fun
  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Product type

Model car assembly kit

Scale

1:24

Manufacturer part #

05648

No. of parts

128

Dim

(L x W x H) 180 x 77 x 82 mm

Model

150th Anniversary Vaillant

Width

77 mm

Height

82 mm

Length

180 mm

Recommended minimum age

13 years

Documents & Downloads

Security datasheet

Security datasheet 3065841 Revell 05648 150th Anniversary Vaillant (VW T1 Bus) Model car assembly kit 1:24

Signal word

Attention

GHS / H Statements

  • H 226: Flammable liquid and vapour
  • H 336: May cause drowsiness or dizziness

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 103: Read the label before using the product
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 241: Use explosion-proof electrical/ventilating/light/…/equipment
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 303+361+353: SKIN/HAIR CONTACT: Remove contaminated clothing immediately. Rinse skin with water/shower
  • P 405: Keep locked up
  • P 501: Dispose of contents/container at …

GHS / EUH statements

  • EUH 211: Caution! May form hazardous respirable droplets when sprayed. Do not inhale aerosol or mist

Description

In 1874 Johann Vaillant became independent with a master shop of the installation trade and thus laid the foundation for the Vaillant Group, which operates worldwide today. The company has achieved international recognition with the distinctive rabbit in the logo through sponsorship in motor sport for over 50 years.
Experience a piece of history with the exclusive "150 years Vaillant - VW T1 Bus" model kit In an impressive scale of 1:24:1, this kit allows an authentic reproduction of a historical vehicle, which has become famous by the Vaillant Group. With 128 precisely manufactured parts this kit is Ideal for advanced modelers (Level 4) and offers a detailed replica with realistic dimensions of 180 mm length, 77 mm width and 82 mm height. The age recommendation for this kit is 13+

This text is machine translated.

Features

  • Exclusive Model Kit to Celebrate '150 Years Vaillant - VW T1 Bus'
  • Detailed design for an authentic experience
  • Ideal for collectors and fans of Vaillant history
  • Perfectly suitable for advanced model builders, who are looking for a new challenge

Scope of delivery

  • Plastic model kit
  • Decals
  • Base colors, adhesive and brush
  • Illustrated multilingual assembly instructions

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.