• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Revell 05665 Moonraker Space Shuttle (James Bond 007) "Moonraker" Spacecraft assembly kit 1:144

1/9
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

1:144 James Bond "Moonraker" Gift Set

  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

  • 64 pieces
  • Suitable starting from 12 years
  • 252 mm length
Product type

Spacecraft assembly kit

Scale

1:144

Manufacturer part #

05665

No. of parts

64

Model

Moonraker Space Shuttle (James Bond 007) "Moonraker"

Length

252 mm

Documents & Downloads

Security datasheet

Security datasheet 2973123 Revell 05665 Moonraker Space Shuttle (James Bond 007) "Moonraker" Spacecraft assembly kit 1:144

Security datasheet 2973123 Revell 05665 Moonraker Space Shuttle (James Bond 007) "Moonraker" Spacecraft assembly kit 1:144

Signal word

Attention

GHS / H Statements

  • H 226: Flammable liquid and vapour
  • H 336: May cause drowsiness or dizziness

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 103: Read the label before using the product
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 241: Use explosion-proof electrical/ventilating/light/…/equipment
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 303+361+353: SKIN/HAIR CONTACT: Remove contaminated clothing immediately. Rinse skin with water/shower
  • P 405: Keep locked up
  • P 501: Dispose of contents/container at …

Description

Moonraker model kit: Experience the James Bond adventure in detail!
Prepare yourself for exploring the secrets of the universe with our James Bond 007 Moonraker model kit With 64 parts in the scale 1:144, this model is an ambitious and rewarding project for all Bond and model construction enthusiasts starting from 12 years. The faithful reproduction with a total length of 252 mm brings the legendary "Moonraker - Strictly secret" spaceship directly to your home.

This text is machine translated.

Scope of delivery

  • Plastic model kit
  • Base colors (Revell Aqua Color)
  • Adhesive (Revell Contacta Professional Mini)
  • Posters
  • Paintbrushes
  • Decals
  • Illustrated multilingual assembly instructions

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.