• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Revell 05812 Seenotkreuzer "Hermann Marwede" Watercraft assembly kit 1:200

1/11
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sea rescue cruisers "Hermann Marwede"

  • Precise detail reproduction true to life of the original ship
  • High-quality materials for a long-lasting model quality
  • Promotes precision abilities and spatial imagination
  • Perfect for collectors and maritime enthusiasts
  • Two-part body with bow thruster
  • Circular railing
  • Detailed deck structures
  • Authentic Radar mast
  • Instructions for assembly

Technical specifications

Product type

Watercraft assembly kit

Scale

1:200

Manufacturer part #

05812

No. of parts

78

Dim

(L x W x H) 230 x 53 x 110 mm

Model

Hermann Marwede

Width

53 mm

Height

110 mm

Length

230 mm

Recommended minimum age

10 years

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3312234 Revell 05812 Seenotkreuzer "Hermann Marwede" Watercraft assembly kit 1:200

Description

Discover the model kit of the lifeboat cruiser "Hermann Marwede", a masterly replica of the well-known special ship of the German Society for the rescue ship-shipwrecked (DGzRS). This kit in the scale of 1:200 is a tribute to the ship, which plays a central role in numerous rescue operations in the North Sea. With a total of 78 precisely manufactured parts, the kit offers an authentic construction experience. The dimensions of the finished model are 230 mm in length, 110 mm in height and 53 mm in width, WAS makes it an impressive display piece. Recommended for model builders starting from 10 years, this kit requires an advanced skill level 4 and offers a demanding and rewarding experience for every model-making enthusiast.

The "Hermann Marwede" kit is Ideal for advanced model builders (level 4). It requires experience in gluing and painting and is thus an excellent choice for all those who would like to develop their skills in modeling.

The original ship "Hermann Marwede" is the largest rescue cruiser of the German society for the rescue shipwreck (DGzRS). Since its inauguration in 2003, its crews have driven more than 600 missions in the German Bay – for seafarers, fishermen, ferry passengers and water sports on the world's busiest maritime routes. More than 1,000 lifeguards are deployed around 2,000 times a year on 60 rescue units – around the clock, in any weather, financed exclusively by voluntary grants. Since its foundation in 1865, the DGzRS has saved more than 86,000 people from sea distress or freed them from danger. This model kit is not only a tribute to the ship itself, but also a recognition of the life-saving work of the Sea rescue workers on the North and Baltic Sea. With the assembly of this model, you immerse in the world of lifeboat on the North and the Baltic Sea and experience them very closely.

This text is machine translated.

Scope of delivery

  • Plastic model kit
  • Decals
  • Illustrated multilingual assembly instructions

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)