• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Revell 39617 Paint remover Glass container Transparent Content 100 ml

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 149.90)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Paint remover.

  • Remove dried paints
  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Factory colour

Transparent

Product type

Paint remover

Type

Paint remover.

Container

Glass container

Content

100 ml

Documents & Downloads

Security datasheet

Security datasheet 1308351 Revell 39617 Paint remover Glass container Transparent Content 100 ml

Signal word

Attention

GHS / H Statements

  • H 226: Flammable liquid and vapour
  • H 336: May cause drowsiness or dizziness

GHS / P Statements

  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 103: Read the label before using the product
  • P 102: Keep away from children
  • P 101: If medical advice is needed, have product container or label at hand
  • P 260: Do not inhale dust/fume/gas/mist/vapours/spray
  • P 262: Avoid contact with eyes, skin, and clothes
  • P 301+310: IF SWALLOWED: Call Poison Control Center or seek medical advice immediately
  • P 303+361+353: SKIN/HAIR CONTACT: Remove contaminated clothing immediately. Rinse skin with water/shower
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 331: Do NOT induce vomiting
  • P 405: Keep locked up
  • P 501: Dispose of contents/container at …

GHS / EUH statements

  • EUH 066: Repeated exposure may cause skin dryness or cracking

Description

Paint remover easily removes dried Revell enamel and Aqua Color colors, without the plastic attack.

The application is very easy: Simply paint remover with a brush or cotton swab to Apply undiluted to be treated. After a few minutes, the color. Abgeloste color then with a brush.

This text is machine translated.

Scope of delivery

  • Bottle.