• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Revell 39622 Acrylic paint Glass container White Content 25 ml

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

28 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 339.60)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Revell Aqua Color Basic, 25ml

  • Ready to apply for air-brush guns
  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.

Technical specifications

Factory colour

White

Product type

Acrylic paint

Container

Glass container

Content

25 ml

Model

Aqua Color Basic

Documents & Downloads

Security datasheet

Security datasheet 208720 Revell 39622 Acrylic paint Glass container White Content 25 ml

Signal word

Attention

GHS / H Statements

  • H 226: Flammable liquid and vapour

GHS / P Statements

  • P 102: Keep away from children
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 240: Ground/bond container and receiving equipment
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 303+361+353: SKIN/HAIR CONTACT: Remove contaminated clothing immediately. Rinse skin with water/shower
  • P 405: Keep locked up
  • P 501: Dispose of contents/container at …

GHS / EUH statements

  • EUH 211: Caution! May form hazardous respirable droplets when sprayed. Do not inhale aerosol or mist

Description

After processing the model with scrapers and grinders a priming is recommended before the actual application of colour. Even when lighter colour shades are to be applied on a dark background, it is recommended to prime the surface beforehand, in order to get a perfect colour finish.
This priming is mixed ready to spray and an air-brush gun is suitable for the application. After the priming the color shades of Revell Aqua Color colour range should be used.