• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Revell 39801 Protective finishing coat Glass container Content 30 ml

EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

34 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 166.33)
€ 4.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Covering varnish Color Stop

  • Ideal for rounding

Technical specifications

Product type

Protective finishing coat

Container

Glass container

Capacity

30 ml

Content

30 ml

Documents & Downloads

Security datasheet

Security datasheet 205989 Revell 39801 Protective finishing coat Glass container Content 30 ml

Signal word

GHS / EUH statements

  • EUH 208: Contains a substance that may cause an allergic reaction

Description

Revell Color Stop is a gummy mass, which is applied with a brush. This allows strips or shapes to tackle, by the color painted or sprayed and is pulled off with the solidified mass.