• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Revell Interceptor RC model helicopter RtF

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 39.99 / piece)
€ 45.99
-13 %
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

RC Helicopter Interceptor

  • Anti-collision sensor
  • Height sensor
  • Frequency: 2.4 GHz

Technical specifications

Model version

RtF

Product type

RC model helicopter

Length

240 mm

Class

C0

Dim

(L x W x H) 240 x 50 x 118 mm

Recommended minimum age

8 years

Model

Interceptor

Width

50 mm

Height

118 mm

Take-off weight

0.060 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2302180 Revell Interceptor RC model helicopter RtF

Description

Elikopter for particularly safe flying thanks to anti-collision sensor in forward flight. The forwards-facing IR sensor of this 3-channel helicopter detects obstacles and automatically switches to reverse flight as soon as it comes too close to the obstacle. Additionally equipped with height sensor, the interceptor is perfectly suitable for beginners from 8 years. With changeable LiPo battery, USB-charging cable and spare rotors.

This text is machine translated.

Scope of delivery

  • Interceptor
  • Remote control
  • Battery pack
  • USB charging cable
  • Spare -Rotor blades
  • User manual.

Hints

Please order batteries for the remote control separately.

More interesting products

(*All information is plus legal VAT)