• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Revopoint MetroY Pro 3D scanner

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,905.00 / piece)
€ 1,905.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Revopoint MetroY Pro 3D scanner

  • Professional 3D-scanner with blue laser and structural light.
  • Five scanning modes for flexible scanning tasks.
  • Also suitable for automated desktop scans.
  • Wireless scanning via Wi-Fi 6 with live feedback.
  • Ideal for reverse engineering, scan-to-CAD and inspection.

Technical specifications

Product type

3D scanner

Weight

450 g

Light source

Laser

Scanning method

Structured-light 3D scanner

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3779703 Revopoint MetroY Pro 3D scanner

Description


Five scan modes for complex geometries and professional workflows
The MetroY Pro's three blue laser modes cover fast surface scans, highly detailed edge and surface images, and hard-to-reach areas such as holes, columns, or grids. There is also a manual full-field structural light mode and an automatic turntable mode. This allows the scanner to focus specifically on speed, detail or automation, depending on the object and application.

Full field scanning without markers for even greater efficiency
With the additional structural light modes, the MetroY Pro expands classic hand-guided laser scans with fast, markless capture of detailed workpieces. This is especially useful for sensitive, complex or multipage objects where a reproducible and efficient scan process is crucial.

Automated scanning with two-axis rotary table
A clear advantage of MetroY Pro is the ability to automate desktop scanning. In combination with Revo Metro and the two-axis rotary table, small to medium-sized objects can be captured from several perspectives with minimal manual effort. This saves time, increases reproducibility and is suitable for Ideal for recurring testing or digitization tasks.

Precision for measurement, reverse engineering and CAD
The MetroY Pro is designed for high-precision 3D data for technical applications. It supports the acquisition of complex geometries as well as the preparation of scan-to-CAD processes, measurement tasks and the geometrical examination of components. Thus, it is a powerful solution for development, testing and manufacturing environments.

Wireless operation with live feedback
The MetroY Pro supports wireless scanning via Wi-Fi 6 and transfers the data in real time. When used in conjunction with Revo MIRROR, the live image can be displayed on a smartphone or monitor so that missing areas can be detected immediately and the scan can be optimized directly.

Texture recording and color scan in automatic turntable mode
The MetroY Pro extends the possibilities by capturing surface textures for vivid 3D models. Especially in automatic turntable mode, users benefit from consistent texture alignment and clean results. This is interesting for visualization, documentation, presentation and professional reports.

Constant performance by real-time temperature monitoring
Highly sensitive temperature sensors monitor the scanner in real time and support stable operation even during long scans. This minimizes temperature-related accuracy deviations and provides reproducible results.

Revo Metro for end-to-end scanning workflows
Revo Metro allows you to capture, process, edit, and export scans. The software supports granular settings, real-time point cloud monitoring, and tools to optimize, cleanse, and process 3D data. This allows the MetroY Pro to be efficiently integrated into professional workflows.

Ideal for scan-to-CAD, inspection and digital archiving
The combination of precision, automation and flexible scanning modes makes the MetroY Pro suitable for advanced applications such as scan-to-CAD, quality control, digital archiving and sophisticated technical documentation. The advantages of the Pro are particularly apparent on complex or multi-page workpieces.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)