• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rexel 2025150MEU Document shredder 150 sheet Micro-cut P-5 15 l

1/13
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Rexel ShredMax Autofeed+ 150M shredder Micro-cut shredding 55 dB 22.5 cm black

  • Black Micro-cut shredding Working width: 22.5 cm
  • Document shredder - staples paper shredder credit card shredders
  • Shredder capacity: 165 sheets
  • Basket volume: 15 l 150 Sheets 55 dB
  • Power consumption (standard mode) 211 W.
  • This text is machine translated.

Technical specifications

  • Basket capacity: 150 sheets
  • Package weight: 17.6 kg
Product type

Document shredder

Security level

P-5

Cutting type

Micro-cut

No. of pages (max.)

150 sheet

Collector

15 l

Width

396 mm

Height

570 mm

Depth

443 mm

Weight

14.9 kg

Factory colour

Black

Dim

(W x H x D) 396 x 570 x 443 mm

Max. operating noise

55 dB

Power consumption (ON)

211 W

Entry width

22.5 cm

Duty cycle

30 min

Shredding paper clips

yes

Shredding staples

yes

Working width

22.5 cm

Autostop on jamming

yes

Shredding capacity

165 Blätter

Reverse

yes

Basket volume

15 l

Viewing window

yes

Anti-jam mechanism

yes

Castor wheels

yes

Bin full indicator

yes

Paper shredding

yes

Credit cards shredding

yes

Media weight

80 g/m²

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3864537 Rexel 2025150MEU Document shredder 150 sheet Micro-cut P-5 15 l