
Highlights & Details
WLAN RGBW LED STRIP
- For indoor and outdoor use
- Smart lighting
- RGB + CCT
Technical specifications
- Product type
LED strip light
- Connectors (LED strips)
+ plug
- LED strip features
App-controlled
- Factory colour
White/black
- Colour
RGBW
Warm white
Cool white
- Min. colour temperature
2700 K
- Total luminous flux
820 lm
- Use
Inside/outside
- Colour temperature (max.)
6500 K
- Operating voltage
230 V
- Dim
(L x W x H) 2 m x 12 mm x 3 mm
- Power consumption
8.3 W
- LEDs
180 pc(s)
- Width
12 mm
- Height
3 mm
- Length
2 m
- Unit length
2000 mm
IP20 (when connected)
IP44
n.rel.
- Weight
170 g
820 lm
- Material
PC
Polyurethane (PU)
- Protection class
II
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2377713 RGBW Tuya-App Stripes SY-4755426 LED strip light + plug 230 V 2 m RGBW, Warm white, Cool white 1 pc(s)
Description
This text is machine translated.
Features
- Dimmable by App
- Strip with coating
- App control (Tuya solution)
Scope of delivery
- 1 x LED Light strip
- 1 x Tuya Wi-Fi control box
- 1 x Adapter
- 1 x Manual
System requirements
- AC230 V, 50 Hz
Model: XY12J-1201000H-EW
220-240 V, 0.3 A Max 50/60 Hz
Output 12 V 1.0 A 12 W
What kind of LED Light Bars are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














