
Number (Package size 10 pc(s))
Total (€ 30.99 / piece)
€ 30.99
incl. VAT
14-day return policy included
Highlights & Details
Rhodius LSZ F1, 10 pieces of grinding disc 115 x 22.23 mm, angled, grain 24, Proline, Made in Germany, for stainless steel, steel
- Zirkon-cutting wheel with fiber substance carrier. Very good performance with stainless steel and best performance with steel.
- Long life.
- Fast machining
- Resistant fiber material carrier
Technical specifications
- Working speed 80 m/s.
- Suitable for machines: Freehand angle grinder
- Eurohole X 57.5 mm
- Eurohole Y 46,385 mm
- Quality level: Proline
- Product type
Flap disc
- Dim
(W x H x D) 115 x 115 x 17 mm
- Grit size
24
- Material suitability
Stainless steel
Steel
- Rotational speed (max.)
13300 U/min
- Content
10 pc(s)
- Depth
17 mm
- Height
115 mm
- Width
115 mm
- Weight
0.075 kg
Documents & Downloads
Datasheet
Datasheet 3408451 Rhodius 202642 LSZ F1 Flap disc Grit size 24 Stainless steel, Steel 10 pc(s)
User & Safety Instructions
User & Safety Instructions 3408451 Rhodius 202642 LSZ F1 Flap disc Grit size 24 Stainless steel, Steel 10 pc(s)
Description
Suitable for machines: This fan-type grinding disc (blade) is suitable for angle grinders of all power classes. Material suitability: The Rhodius fan grinding disc LSZ F1 has been specifically developed for the machining of stainless steel (e.g. V2A, 1.4301), steel (black steel also called structural steel, St37, S235JR, 1.0037 or carbon steel) and cast steel. The disc scores here with a very high service life and continuous aggressive abrasion. Construction and production: The disc is manufactured in accordance with EN 13743 and has been tested for safety and is also OSA certified. It has a glass fiber backing plate. The user can work with Hohem contact pressure.With the LSZ F1, a high-quality zirconium oxide is used as grinding grain. All Rhodius-lamellae are also free of iron and sulfur. The lamellas are conical on this disc. The conical arrangement of the lamellas of 10° improves the ergonomics during grinding and thus facilitates the handling. Quality: With the LSZ F1, the user receives a tool that meets the high quality requirements in industry and trade. To be able to work even more economically, Rhodius fan grinding wheels of the quality line TOP are recommended. Dimensions: The fan grinding disc is available in diameters from 115 mm to 180 mm and, depending on the version, with FEPA grain sizes of 24, 40, 60, 80 and 120. Note: Rhodius also produces this fan grinding disc for angle grinders with the X-LOCK quick release system.
This text is machine translated.
This text is machine translated.
Scope of delivery
- 10 pieces LSZ F1 115 x 22.23 mm, grain 24
































