• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rhodius 210474 LGA ALU Flap disc Diameter 115 mm Bore diameter 22.23 mm Grit size 60 Non-ferrous metal 1 pc(s)

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Multiple: 10
Total (€ 2.79 / piece)
€ 27.90
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rhodius LGA ALU serrated washer 115x22-P60

  • Special coating on the lamellae volumes
  • The notches of the carrier for gentle free hit
  • Trim durable ABS carrier

Technical specifications

Product type

Flap disc

(Ø)

115 mm

Bore Ø

22.23 mm

Dim

(Ø) 115 mm

Grit size

60

Material suitability

Non-ferrous metal

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2111624 Rhodius 210474 LGA ALU Flap disc Diameter 115 mm Bore diameter 22.23 mm Grit size 60 Non-ferrous metal 1 pc(s)

Description

The ideal, long-lasting compartments grinding wheel for the grinding of aluminum and other-lubricating non-ferrous metals.

This text is machine translated.

What kind of Flap Disks & Wheels are you looking for?

More interesting products

(*All information is plus legal VAT)