
Number (Package size 10 pc(s))
Total (€ 30.99 / piece)
€ 30.99
incl. VAT
14-day return policy included
Highlights & Details
Rhodius LGZ F1, 10 pieces of grinding disc 115 x 22.23 mm, straight, grain size 80, Proline, made in Germany, for stainless steel, steel
- Zirkon-cutting wheel with fiber substance carrier. Very good performance with stainless steel and best performance with steel.
- Long life.
- Fast machining
- Resistant fiber material carrier
Technical specifications
- Working speed 80 m/s.
- Suitable for machines: Freehand angle grinder
- Eurohole X 57.5 mm
- Eurohole Y 46,385 mm
- Quality level: Proline
- Product type
Flap disc
- Dim
(W x H x D) 115 x 115 x 14 mm
- Grit size
80
- Material suitability
Stainless steel
Steel
- Rotational speed (max.)
13300 U/min
- Content
10 pc(s)
- Depth
14 mm
- Height
115 mm
- Width
115 mm
- Weight
0.080 kg
Documents & Downloads
Datasheet
Datasheet 3408388 Rhodius 202783 LGZ F1 Flap disc Grit size 80 Stainless steel, Steel 10 pc(s)
User & Safety Instructions
User & Safety Instructions 3408388 Rhodius 202783 LGZ F1 Flap disc Grit size 80 Stainless steel, Steel 10 pc(s)
Description
Suitable for machines: This fan-type grinding disc (blade) is suitable for angle grinders of all power classes. Material suitability: The Rhodius fan grinding disc LGZ F1 was developed specifically for the machining of stainless steel (e.g. V2A, 1.4301) steel (black steel also called structural steel, St37, S235JR, 1.0037 or carbon steel) and cast steel The disc scores here with a very long service life and continuously aggressive abrasion. Construction and production: The disc is manufactured in accordance with EN 13743 and has been tested for safety and is also OSA certified. It has a glass fiber backing plate. The user can work with Hohem contact pressure.With the LGZ F1 a high-quality zirconium oxide is used as grinding grain. All Rhodius-lamellae are also free of iron and sulfur. The lamellas are laid flat on this disc. When a flat grinding is required, this flat arrangement of the blades makes the work particularly easier. Quality: The LGZ F1 gives the user a tool that meets the high quality requirements in industry and trade. To be able to work even more economically, Rhodius fan grinding wheels of the quality line TOP are recommended. Dimensions: The fan grinding disc is available in diameters 115 mm, 125 mm and 180 mm, and, depending on the version, with FEPA grain sizes 40, 60, 80 and 120.
This text is machine translated.
This text is machine translated.
Scope of delivery
- 10 pieces LGZ F1 115 x 22.23 mm, grain 80
































