
Number (Package size 10 pc(s))
Total (€ 3.90 / piece)
€ 38.99
incl. VAT
14-day return policy included
Highlights & Details
Rhodius LGZ F, 10/ Fan grinding disc 125 x 22.23 mm, straight, grain 40, Topline, Made in Germany, for stainless steel, steel
- Zirkon-fan grinding disc with a maximum ablation rate with a very long service life.
- Highest life span
- Excellent machining power
- Resistant fiber material carrier
Technical specifications
- Working speed 80 m/s.
- Suitable for machines: Freehand angle grinder
- Eurohole X 62.5 mm
- Eurohole Y 51,385 mm
- Quality level: Topline
- Product type
Flap disc
- Dim
(W x H x D) 125 x 125 x 14 mm
- Grit size
40
- Material suitability
Stainless steel
Steel
- Rotational speed (max.)
12250 U/min
- Content
10 pc(s)
- Depth
14 mm
- Height
125 mm
- Width
125 mm
- Weight
0.090 kg
Documents & Downloads
Datasheet
Datasheet 3408383 Rhodius 205500 LGZ F Flap disc Grit size 40 Stainless steel, Steel 10 pc(s)
User & Safety Instructions
User & Safety Instructions 3408383 Rhodius 205500 LGZ F Flap disc Grit size 40 Stainless steel, Steel 10 pc(s)
Description
Suitable for machines: This fan-type grinding disc (blade) is suitable for angle grinders of all power classes. Material suitability: Rhodius fan grinding disc LGZ F was specifically developed for the machining of stainless steel (e.g. V2A, 1.4301), steel (black steel also called structural steel, St37, S235JR, 1.0037 or carbon steel) and cast steel. The disc scores here with a very high service life and continuous aggressive abrasion. Construction and production: The disc is manufactured in accordance with EN 13743 and has been tested for safety and is also OSA certified. It has a glass fiber backing plate. The user can work with Hohem contact pressure.With LGZ F, a high-quality zirconium oxide is used as grinding grain. All Rhodius-lamellae are also free of iron and sulfur. The lamellas are laid flat on this disc. When a flat grinding is required, this flat arrangement of the blades makes the work particularly easier. Quality: The LGZ F gives the user the best Rhodius tool in his category. Rhodius Topline products stand for the highest level of performance and quality. Application: The special "top-size-coating" of the lamellas simultaneously provides for a still cooler grinding. Dimensions: The fan grinding disc is available in diameters of 115 mm and 125 mm and, depending on the version, with FEPA grain sizes of 40, 60 and 80.
This text is machine translated.
This text is machine translated.
Scope of delivery
- 10 pieces LGZ F 125 x 22.23 mm, grain 40

































