
Number (Package size 10 pc(s))
Total (€ 36.99 / piece)
€ 36.99
incl. VAT
14-day return policy included
Highlights & Details
Rhodius LSZ F EXTENDED, 10 pieces of grinding disc 125 x 22.23 mm, angular, grain 60, Topline, Made in Germany, for stainless steel, steel
- Zirkon-fan grinding disc with a maximum ablation rate with a very long service life.
- Highest life span
- Excellent machining power
- Resistant fiber material carrier
Technical specifications
- Working speed 80 m/s.
- Suitable for machines: Freehand angle grinder
- Eurohole X 62.5 mm
- Eurohole Y 51,385 mm
- Technologies: EXTENDED
- Quality level: Topline
- Product type
Flap disc
- Dim
(W x H x D) 125 x 125 x 18 mm
- Grit size
60
- Material suitability
Stainless steel
Steel
- Rotational speed (max.)
12250 U/min
- Content
10 pc(s)
- Depth
18 mm
- Height
125 mm
- Width
125 mm
- Weight
0.098 kg
Documents & Downloads
Datasheet
Datasheet 3408449 Rhodius 205509 LSZ F EXTENDED Flap disc Grit size 60 Stainless steel, Steel 10 pc(s)
User & Safety Instructions
User & Safety Instructions 3408449 Rhodius 205509 LSZ F EXTENDED Flap disc Grit size 60 Stainless steel, Steel 10 pc(s)
Description
Suitable for machines: This fan-type grinding disc (blade) is suitable for angle grinders of all power classes. Material suitability: The Rhodius fan grinding disc LSZ F EXTENDED was specifically developed for the machining of stainless steel (e.g. V2A, 1.4301), steel (black steel also called structural steel, St37, S235JR, 1.0037 or carbon steel) and cast steel. The disc scores here with a very high service life and continuous aggressive abrasion. Construction and production: The disc is manufactured in accordance with EN 13743 and has been tested for safety and is also OSA certified. It has a glass fiber backing plate. The user can work with Hohem contact pressure.With the LSZ F EXTENDED a high-quality zirconium is used as grinding grain. This is self-sharpening. All Rhodius-lamellae are also free of iron and sulfur. The lamellas are conical on this disc. The conical arrangement of the lamellas of 10° improves the ergonomics during grinding and thus facilitates the handling. Quality: With the LSZ F EXTENDED, the user receives the best Rhodius tool in his category. Rhodius Topline products stand for the highest level of performance and quality. Application: The LSZ F EXTENDED scores with a very long life. The special "top-size coating" of the lamellas also provides for a still cooler grinding. This premium tool is perfectly suitable for demanding grinding and offers optimal price-performance ratio. Dimensions: The fan grinding disc is available in diameters from 115 mm to 150 mm and, depending on the version, with FEPA grain sizes of 40, 60 and 80.
This text is machine translated.
This text is machine translated.
Scope of delivery
- 10 pieces LSZ F EXTENDED 125 x 22.23 mm, grain 60
































