• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rhodius 206259 Cutting disc (straight) 180 mm 1 pc(s) Stainless steel, Steel

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Rhodius XT10, extra-thin cut-off wheel 180 x 1.5 x 22.23 mm, shape 41, Topline, Made in Germany, for stainless steel, Steel

  • Extremely powerful thin cut-off wheel for high user requirements
  • Little burr formation
  • High cutting speeds.
  • Low flying sparks
  • Ideal for powerful drives

Technical specifications

Product type

Cutting disc (straight)

Content

1 pc(s)

(Ø)

180 mm

Type

Disc

Bore Ø

22.23 mm

Thickness

1.5 mm

Rotational speed (max.)

8500 U/min

Material suitability

Stainless steel

Steel

Dim

(Ø) 180 mm

Documents & Downloads

Datasheet

Datasheet 3394026 Rhodius 206259 Cutting disc (straight) 180 mm 1 pc(s) Stainless steel, Steel

User & Safety Instructions

User & Safety Instructions 3394026 Rhodius 206259 Cutting disc (straight) 180 mm 1 pc(s) Stainless steel, Steel

Description

Machine suitability: The cutting wheel XT10 is designed for hand use with angle grinders. Material suitability: The XT10 is specially designed for use on stainless steel (VA-steel, Inox), e.g. 1.4301 (X5CrNi18-10 or 304), steel (black steel also known as structural steel, St37, S235JR, 1.0037 or carbon steel) and cast steel. Construction and production: The cutting wheel contains high-quality corundum (aluminum oxide) and 2 full-surface fiberglass fabric. The minimum side load for the cutting disc is according to EN 12413 and OSA 40 N, or from diameter 150 mm 50 N. The expiry date (three years) is stamped in the boring ring. A consistent quality is ensured by complex In-Pro process controls in production. In order to offer a safety Maximum, every thousand glass pieces are tested destructive.
This disc is a straight disc (form 41). Cutting discs with a straight shape enable a greater immersion depth and thus also more cuts. The RHODIUS XT10 discs with a diameter of 230 mm also benefit from the RHODIUS EXTENDED technology used here for even more durability. Quality: To be able to work even more economically (cost per cut), RHODIUS cutting discs with CE RAMICON technology are recommended. The XT10 can be used in applications due to its very long life (service life), also in full cut and with an especially aggressive, light and fast cut. Even the precise working in thin-walled material is not a problem. The disc is characterized here by low spark flight, little dust development and an excellent quietness. It makes the work easier and is particularly economical. The XT10 offers the user an optimum price-performance ratio.
This RHODIUS quality tool is particularly suitable for cutting structural steel, tool steel, spring steel, thin-walled sheets, stainless and acid-resistant steel, high-alloy steel, high-strength sheet metal, cable ducts, supports, Profiles, Sheets and Crossbars. Dimensions: The extra-thin cutting wheel with a disc width from 1.0 mm to 1.9 mm is available in diameters from 105 mm to 230 mm. Industries: It is the perfect tool for the various applications and challenges in plant construction, container construction, boiler and container construction, construction steel construction, pipeline construction and also assembly. Note: The RHODIUS cutting wheels for stainless steel are iron-free and sulfur-free. To prevent rust, never Norma change back to stainless steel with the same disc.

This text is machine translated.

Scope of delivery

  • 1 pieces XT10 180 x 1.5 x 22.23 mm

What kind of Cutting Discs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)